Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734685
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM293.060 |
| 10+ | RM283.550 |
| 25+ | RM266.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM293.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734685
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type1/4" Axial Port
Pressure Fitting Style1/4" Axial Port
Operating Pressure Min0.3psi
Operating Pressure Max2.9psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Switching Voltage Max250VAC
Switching Current Max25A
Pressure Port Size1/4"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF109S-9-80 is a versatile high-current Vacuum Switch offers a controllable hysteresis (deadband), a wide-range field adjustable set point, snap action and choice of standard vacuum port design options. For custom applications, our in-house design and engineering team provide rapid prototyping and manufacturing turnaround.
- Controllable hysteresis (dead band)
- In 81 to 300" H2O 2.9 to 11.9psi field adjustable pressure set point
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- 0.25" Diameter port style
- Small size, lightweight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Max
2.9psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Port Type
1/4" Axial Port
Operating Pressure Min
0.3psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02