Product Information
Product Overview
AD597 is a thermocouple conditioner and setpoint controller. It is a monolithic temperature setpoint controller that has been optimized for use at elevated temperatures such as this found in oven control applications. The device cold junction compensates and amplifies a type K thermo couple input to derive an internal signal proportional to temperature. The internal signal is then compared with an externally applied setpoint voltage to yield a low impedance switched output voltage. Dead band or switching hysteresis can be programmed using a single external resistor. Alternately, the AD597 can be configured to provide a voltage output (10mV/°C) directly from a type K thermocouple signal. It can also be used as a standalone voltage output temperature sensor.
- Low cost, built in ice point compensation
- Temperature setpoint operation - ON/OFF, programmable switching hysteresis
- High impedance differential input
- 36V maximum common-mode input voltage (+60°C and VS = 10V)
- Gain error range from -1.5 to +1.5% (+60°C and VS = 10V)
- 10mV/°C typical nominal transfer function (+60°C and VS = 10V)
- 0.1µA typical input bias current (+60°C and VS = 10V)
- 1mV/V typical power supply sensitivity–RTO (+60°C and VS = 10V)
- 15KHz typical 3dB bandwidth (+60°C and VS = 10V)
- 8 pin SOIC package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Thermocouple Conditioner and Setpoint Controller
Analogue
± 4°C
-40°C
125°C
SOIC
8Pins
30V
-
-40°C
-
MSL 1 - Unlimited
Voltage
± 4°C
-40°C
SOIC
125°C
SOIC
5V
1Channels
Voltage
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate