Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10Copy
Manufacturer Standard Lead Time23 weeks
Order Code3794652
Product RangeRLC Series
Your Part Number
17 In Stock
11 more incoming. You can reserve stock now
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM131.720 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
RM131.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10Copy
Manufacturer Standard Lead Time23 weeks
Order Code3794652
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Height0.254mm
Label Width12.7mm
Rated Temperature Min (°C)30°C
Rated Temperature Max (°C)90°C
Rated Temperature Min (°F)86°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)194°F
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature range from 30 to 90°C (86 to 194°F) (10°C (18°F) increments)
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Contents
Package of 10.
Technical Specifications
Label Type
Reversible Label Strip
Label Height
0.254mm
Rated Temperature Min (°C)
30°C
Rated Temperature Min (°F)
86°F
Rated Temperature Max (°F)
194°F
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
7Points
Label Width
12.7mm
Rated Temperature Max (°C)
90°C
Label Legend
Temperature Indicator
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499