Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-190-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code3866028
Product RangeTL-S Series
Your Part Number
16 In Stock
4 more incoming. You can reserve stock now
10 Delivery in 1-2 Business Days(SG stock)
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM108.890 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
RM108.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-190-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code3866028
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Points
Rated Temperature Min (°C)88°C
Rated Temperature Max (°C)88°C
Rated Temperature Min (°F)190°F
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)190°F
Pack Quantity50
Label ColourBlack on Yellow
Product RangeTL-S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-S-190-50 is a single-dot, non-reversible label. It is designed for low-cost, single-temperature operation. It is perfect for use in limited space.
- Temperature rating is 190°F
- Package of 50
- 10mm diameter
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
88°C
Rated Temperature Min (°F)
190°F
Rated Temperature Max (°F)
190°F
Label Colour
Black on Yellow
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
1Points
Rated Temperature Max (°C)
88°C
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998