Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59950C0120A070Copy
Manufacturer Standard Lead Time14 weeks
Order Code9753133
Product RangeB59950 Series
Also Known AsB59950C120A70
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM8.580 |
| 50+ | RM6.710 |
| 250+ | RM5.620 |
| 500+ | RM5.250 |
| 1000+ | RM4.870 |
| 2000+ | RM4.780 |
Price for:Each
Minimum: 5
Multiple: 5
RM42.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59950C0120A070Copy
Manufacturer Standard Lead Time14 weeks
Order Code9753133
Product RangeB59950 Series
Also Known AsB59950C120A70
Technical Datasheet
Resistance (25°C)3.7ohm
Thermistor MountingThrough Hole
Product RangeB59950 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max320mA
SVHCNo SVHC (15-Jan-2018)
Trip Current640mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Qualification-
Technical Specifications
Resistance (25°C)
3.7ohm
Product Range
B59950 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (15-Jan-2018)
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
320mA
Trip Current
640mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005