Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoT11A08005U112L310100Copy
Manufacturer Standard Lead Time11 weeks
Order Code1872112
Product RangeT11A Series
Your Part Number
1,077 In Stock
Need more?
1,077 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.100 |
| 10+ | RM15.800 |
| 25+ | RM15.250 |
| 50+ | RM14.730 |
| 100+ | RM14.490 |
| 500+ | RM14.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A08005U112L310100Copy
Manufacturer Standard Lead Time11 weeks
Order Code1872112
Product RangeT11A Series
Technical Datasheet
Switching Temperature80°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating250VAC/2.5A
Product RangeT11A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T11A08005U112L310100 is a Bimetal Thermal Switch is fully insulated with an epoxy coating. Sensor is of small dimension, high power rating and no vibration noise, plus excellent performance parameters means that this device is suitable for a range of uses such as over-temperature protection, temperature control and thermal cut-out in such applications as motors, transformers and coils.
- Normally closed operation
- 10000 Switching cycles
- 50mΩ Contact resistance
- 2kV Dielectric strength
Applications
Industrial
Technical Specifications
Switching Temperature
80°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
250VAC/2.5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002