Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01190.0-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code1870850
Product RangeET 011 Series
Your Part Number
449 In Stock
Need more?
449 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM347.670 |
| 5+ | RM344.030 |
| 10+ | RM340.380 |
| 20+ | RM333.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM347.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01190.0-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code1870850
Product RangeET 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point0°C to +60°C
Contact Rating-
Switching Temperature-
Switching Voltage Max28VAC
Switching Current Max16A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeET 011 Series
Product Overview
The 01190.0-00 is an Electronic Thermostat with PTC sensor element and SPDT/change-over contact type. The ET 011 is an electronic thermostat for regulating high performance DC 24V equipment. Heating or cooling equipment, as well as signal devices, can be switched via the SPDT (change-over) contact. A relatively small hysteresis sets the ET 011 Thermostat apart from less accurate mechanical thermostats.
- 16A DC switching capacity
- Low hysteresis
- Wide adjustment range
- DIN rail mountable
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
Reset Temperature
-
Contact Rating
-
Switching Voltage Max
28VAC
Thermostat Mounting
DIN Rail
Product Range
ET 011 Series
Thermostat Type
Programmable
Thermostat Set Point
0°C to +60°C
Switching Temperature
-
Switching Current Max
16A
Thermostat Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08