0
0 ItemsRM0.00

Buzzers & Sounders :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Transducer Function
Supply Voltage Min
Supply Voltage Max
Drive Circuit
Sound Pressure Level (SPL)
Capacitance
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892661

RoHS

Each
1+RM6.790
10+RM4.990
50+RM4.380
100+RM4.110
200+RM3.850
More Pricing...
Buzzer
4V
6V
External
92dB
-
80mA
2.73kHz
Through Hole
PPO (Polyphenylene Oxide)
4V to 6V
-20°C
60°C
4892590

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+RM4.170
Buzzer
2.5V
4.5V
External
99dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2.5V to 4.5V
-40°C
105°C
4892508

RoHS

Each
1+RM3.650
10+RM2.680
50+RM2.360
100+RM2.210
200+RM2.080
More Pricing...
Buzzer
1V
2V
External
90dB
-
20mA
2.048kHz
Through Hole
PPO (Polyphenylene Oxide)
1V to 2V
-20°C
60°C
4892512

RoHS

Each
1+RM8.100
10+RM5.950
50+RM5.230
100+RM4.910
200+RM4.600
More Pricing...
Buzzer
3V
12V
External
96dB
-
50mA
2.048kHz
Through Hole
PPO (Polyphenylene Oxide)
3V to 12V
-20°C
60°C
4892558

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+RM4.010
Buzzer
4V
6V
External
85dB
-
80mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-40°C
85°C
4892548

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+RM11.870
10000+RM8.730
20000+RM7.660
Buzzer
2V
5V
External
75dB
-
100mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
4892571

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+RM8.760
Buzzer
-
25V
External
70dB
0.016µF
5mA
0
Surface Mount
LCP (Liquid Crystal Polymer)
25V p-p
-30°C
70°C
4892658

RoHS

Each
1+RM7.050
5+RM6.210
10+RM5.370
20+RM5.070
40+RM4.770
More Pricing...
Buzzer
2V
4V
External
92dB
-
80mA
2.73kHz
Through Hole
PBT (Polybutylene Terephthalate)
2V to 4V
-30°C
70°C
4892554

RoHS

Each (Supplied on Full Reel)
Full Reel
750+RM4.030
Buzzer
2V
4V
External
86dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account