Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEM-1606Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9.210 |
| 10+ | RM7.060 |
| 50+ | RM5.780 |
| 100+ | RM5.500 |
| 200+ | RM4.930 |
| 500+ | RM4.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1606Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892512
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Supply Voltage Max12V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)96dB
Current Rating50mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Housing MaterialPPO (Polyphenylene Oxide)
Product Range-
Operating Voltage Range3V to 12V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12V
Drive Circuit
External
Current Rating
50mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
Tones
-
Sound Pressure Level (SPL)
96dB
Resonant Frequency
2.048kHz
Housing Material
PPO (Polyphenylene Oxide)
Operating Voltage Range
3V to 12V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
