Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-475-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4412445
Product RangeMP Sounders
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.630 |
| 25+ | RM18.080 |
| 50+ | RM15.750 |
| 100+ | RM14.850 |
| 250+ | RM13.950 |
| 500+ | RM11.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-475-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4412445
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2VAC
Supply Voltage Max4VAC
Tones-
Sound Pressure Level (SPL)70dB
Current Rating90mA
Resonant Frequency4kHz
Transducer MountingSMD
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCABT-475-RC is a Surface mount buzzer with small dimension of 4mm × 4mm × 2mm.
- Operating voltage is 2-4Vp-p, reflow solderable but not washable
- Sound output from the top of the device
- Requires additional circuitry to generate sound
- 3Vp-p rated voltage (square wave)
- 90mA max rated current, 70dB min sound output at 10cm
- 4000Hz resonant frequency, 17 ±3ohm coil resistance
- LCP housing material, brass lead pin material
- Operating temperature range from -40°C to +85°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Product Range
MP Sounders
Supply Voltage Min
2VAC
Tones
-
Current Rating
90mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028