Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-260-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136957
Product RangeMP ABS Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.000 |
| 10+ | RM21.900 |
| 25+ | RM19.750 |
| 50+ | RM18.140 |
| 100+ | RM16.820 |
| 250+ | RM15.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-260-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136957
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance16ohm
External Diameter - Metric40mm
Power Rating Nom500mW
Resonant Frequency510Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOctagonal
External Diameter - Imperial1.574"
Product Dimensions40mm x 5mm
Frequency Range0Hz to 6kHz
Frequency Response Min0Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5mm
External Depth - Imperial0.196"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 16ohm, 0.5W miniature speaker
- 16 ±15%ohm rated impedance 2KHz/1Vrms
- 0.5W rated input power, 1W maximum input power
- Resonant frequency is 510 ±20% Hz, frequency range from F0Hz-6,000Hz
- 84 ±3dB 1W/0.5m sound pressure level at (AVG 0.8, 1.0, 1.2, 1.5)KHz
- Mylar cone material and metal housing material
- Operating temperature range from -20°C to +60°C
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
40mm
Resonant Frequency
510Hz
Speaker Shape
Octagonal
Product Dimensions
40mm x 5mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Imperial
0.196"
Impedance
16ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.574"
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009