Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1300Copy
Manufacturer Standard Lead Time14 weeks
Order Code2827733
Your Part Number
26 In Stock
Need more?
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM134.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1300Copy
Manufacturer Standard Lead Time14 weeks
Order Code2827733
Technical Datasheet
External Diameter - Metric256mm
Impedance8ohm
External Width - Metric-
Power Rating Nom70W
Sound Pressure Level (SPL)90dB
External Diameter - Imperial10.079"
External Width - Imperial-
Product Dimensions256mm
Frequency Response Min45Hz
Frequency Range8kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Power Rating Max100W
External Length - Metric-
External Depth - Metric107mm
External Length - Imperial-
External Depth - Imperial4.213"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
256mm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Width - Imperial
-
Frequency Response Min
45Hz
Frequency Response Max
10kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
70W
External Diameter - Imperial
10.079"
Product Dimensions
256mm
Frequency Range
8kHz
Temperature Grade
-
Power Rating Max
100W
External Depth - Metric
107mm
External Depth - Imperial
4.213"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089694