Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827659
Product RangeMulticomp Pro Woofers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM105.440 |
| 4+ | RM96.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM105.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827659
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Response Min60Hz
Frequency Range40Hz to 3kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Woofer
Power Rating Nom
150W
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
External Diameter - Metric
305mm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Range
40Hz to 3kHz
Temperature Grade
-
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98544