Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4411324
Your Part Number
116 In Stock
Need more?
116 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.570 |
| 5+ | RM14.540 |
| 10+ | RM12.500 |
| 25+ | RM11.180 |
| 50+ | RM10.120 |
| 200+ | RM8.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4411324
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom20W
External Width - Metric0
Resonant Frequency400Hz
Sound Pressure Level (SPL)108dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.24"
Product Dimensions15 mm x 6 mm x 2.75 mm
Frequency Response Min300Hz
Frequency Range300Hz to 7kHz
Frequency Response Max7kHz
Temperature GradeHigh Temperature
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric15mm
External Depth - Metric2.75mm
External Length - Imperial0.6"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
20W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
15 mm x 6 mm x 2.75 mm
Frequency Range
300Hz to 7kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
30W
External Depth - Metric
2.75mm
External Depth - Imperial
0.11"
Impedance
32ohm
External Width - Metric
0
Sound Pressure Level (SPL)
108dB
External Width - Imperial
0.24"
Frequency Response Min
300Hz
Frequency Response Max
7kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005