Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG2308Copy
Manufacturer Standard Lead Time24 weeks
Order Code2215102
Your Part Number
527 In Stock
Need more?
527 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.810 |
| 10+ | RM9.070 |
| 50+ | RM7.570 |
| 100+ | RM7.050 |
| 200+ | RM6.710 |
| 400+ | RM6.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG2308Copy
Manufacturer Standard Lead Time24 weeks
Order Code2215102
Technical Datasheet
Driver TypeMicro
External Diameter - Metric23mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions23mm x 15mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max150mW
External Depth - Metric8.4mm
External Depth - Imperial0.331"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSG2308 is a Speaker Transducer, made of ABS UL-94 1/16" HB. It generates 88dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
23mm x 15mm
Frequency Range
1.5kHz to 6kHz
Frequency Response Max
6kHz
Product Range
-
Power Rating Max
150mW
External Depth - Imperial
0.331"
External Diameter - Metric
23mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.906"
Frequency Response Min
1.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0425