Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part No55-5805Copy
Manufacturer Standard Lead Time11 weeks
Order Code2802041
Your Part Number
172 In Stock
Need more?
172 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM53.320 |
| 50+ | RM44.680 |
| 100+ | RM40.960 |
| 250+ | RM37.640 |
| 500+ | RM33.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM53.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part No55-5805Copy
Manufacturer Standard Lead Time11 weeks
Order Code2802041
Impedance8ohm
External Diameter - Metric203mm
Power Rating Nom20W
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Height-
Product Dimensions-
Frequency Response Min33Hz
Frequency Range33Hz to 6.3kHz
Frequency Response Max6.3kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter203mm
SVHCTo Be Advised
Technical Specifications
Impedance
8ohm
Power Rating Nom
20W
Speaker Shape
Round
Product Height
-
Frequency Response Min
33Hz
Frequency Response Max
6.3kHz
IP Rating
-
Product Diameter
203mm
External Diameter - Metric
203mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
7.992"
Product Dimensions
-
Frequency Range
33Hz to 6.3kHz
Temperature Grade
-
Product Range
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916