Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962Copy
Manufacturer Standard Lead Time7 weeks
Order Code4245093
Your Part Number
110 In Stock
Need more?
110 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM123.030 |
| 4+ | RM116.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM123.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962Copy
Manufacturer Standard Lead Time7 weeks
Order Code4245093
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric312mm
Power Rating Nom175W
Resonant Frequency48Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions312mm x 127mm
Frequency Range48Hz to 3kHz
Frequency Response Min48Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric127mm
External Depth - Imperial5"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ideal for sound reinforcement, monitors and dedicated subwoofer cabinets
- Woofer with paper cone and cloth surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 48Hz to 3KHz
- Power handling capacity is 175W rms, sensitivity (1W/M) is 96dB
- Voice coil diameter is 2.5inch
- Resonance frequency is 48Hz, DC resistance is 7.2ohm
- 4.5 mechanical Q factor, 0.428 electrical Q factor, 0.39 total Q factor
- Cast aluminum basket, 50oz magnet
- 112.15 efficiency bandwidth product
- 1.2133mH coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
312mm
Resonant Frequency
48Hz
Speaker Shape
Round
Product Dimensions
312mm x 127mm
Frequency Response Min
48Hz
Temperature Grade
-
Product Range
-
External Depth - Metric
127mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
175W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
Frequency Range
48Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592