Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMR-12062S-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM18.910 |
| 5+ | RM16.370 |
| 10+ | RM13.830 |
| 25+ | RM11.630 |
| 50+ | RM10.760 |
| 200+ | RM8.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMR-12062S-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814254
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom20mW
Resonant Frequency450Hz
Sound Pressure Level (SPL)117dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions12mm x 6mm x 2.85mm
Frequency Range360Hz to 7kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
20mW
Sound Pressure Level (SPL)
117dB
Product Dimensions
12mm x 6mm x 2.85mm
Temperature Grade
-
Product Range
-
Impedance
32ohm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
360Hz to 7kHz
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005