Print Page
LW6004PMR-NM01
6.5" PP Mica Woofer 60 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW6004PMR-NM01Copy
Manufacturer Standard Lead Time14 weeks
Order Code2827680
Your Part Number
124 In Stock
Need more?
124 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM257.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM257.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW6004PMR-NM01Copy
Manufacturer Standard Lead Time14 weeks
Order Code2827680
Technical Datasheet
External Diameter - Metric175mm
Impedance6ohm
Power Rating Nom60W
External Width - Metric-
Resonant Frequency58.5Hz
Speaker ShapeRound
External Diameter - Imperial6.89"
Product Dimensions165.1mm
External Width - Imperial-
Frequency Response Min55Hz
Frequency Range50Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric83.5mm
External Length - Imperial-
External Depth - Imperial3.287"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
175mm
Power Rating Nom
60W
Resonant Frequency
58.5Hz
External Diameter - Imperial
6.89"
External Width - Imperial
-
Frequency Range
50Hz to 5kHz
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
6ohm
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
165.1mm
Frequency Response Min
55Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
83.5mm
External Depth - Imperial
3.287"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544054