Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 8Copy
Order Code5095505
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom10W
External Width - Metric80mm
Resonant Frequency150Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.15"
Product Dimensions96mm x 37mm
Frequency Response Min130Hz
Frequency Range130Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric80mm
External Depth - Metric37mm
External Length - Imperial3.15"
External Depth - Imperial1.457"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Miniature, full range speakers with good bass reproduction. Suitable for use as built-in speakers for music reproduction and as a driver for 100V speaker systems.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
10W
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Product Dimensions
96mm x 37mm
Frequency Range
130Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Impedance
8ohm
External Width - Metric
80mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
3.15"
Frequency Response Min
130Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242944