Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01330MRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4709736
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.630 |
| 5+ | RM10.310 |
| 10+ | RM8.980 |
| 20+ | RM8.570 |
| 40+ | RM8.160 |
| 100+ | RM6.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01330MRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4709736
Technical Datasheet
Driver TypeReceiver
Impedance30ohm
Power Rating Nom5mW
Resonant Frequency260Hz
Sound Pressure Level (SPL)113.5dB
Speaker ShapeRound
Product Dimensions13mm x 13mm x 1.95mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
5mW
Sound Pressure Level (SPL)
113.5dB
Product Dimensions
13mm x 13mm x 1.95mm
Temperature Grade
Standard
Product Range
-
Impedance
30ohm
Resonant Frequency
260Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747