Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245084
Your Part Number
188 In Stock
Need more?
188 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM91.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM91.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245084
Technical Datasheet
Driver TypeTweeter
Impedance6ohm
External Diameter - Metric103.9mm
Power Rating Nom50W
Resonant Frequency890Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial4.091"
Product Dimensions104mm
Frequency Response Min1.53kHz
Frequency Range20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric37.1mm
External Depth - Imperial1.461"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 50Watt RMS 1” tweeter
- 6ohm impedance, maximum 50W input
- Sensitivity is 91±2 δB/W/M, 2.45V, frequency range is FO to 20000Hz
- 5.2ohm DC resistance
- Plastic face plate
- 25.4mm voice call diameter, 70mm magnet diameter
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
103.9mm
Resonant Frequency
890Hz
Speaker Shape
Round
Product Dimensions
104mm
Frequency Range
20kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
37.1mm
SVHC
No SVHC (25-Jun-2025)
Impedance
6ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
4.091"
Frequency Response Min
1.53kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
1.461"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541589