Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0536Copy
Manufacturer Standard Lead Time19 weeks
Order Code3517956
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM92.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM92.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0536Copy
Manufacturer Standard Lead Time19 weeks
Order Code3517956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGamePad
For Use WithBBC micro:bit Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
GamePad for micro:bit V3.0 is a micro:bit gamepad with a joystick. It adopts a high precision three-axis analogue amount joystick. The combination of joystick and gamepad allows to control Maqueen's direction and speed at the same time. Moreover, there are 7 programmable buttons which means users can explore more interesting functions and more flexible controls.
- Up to 7 programmable keys, flexible and convenient
- On-board buzzer, vibrating motor, LED output equipment
- Acrylic protection up and down, safe to use and comfortable to handle
- 3V DC (2 x AAA batteries) power
- 2 axis analogue (X: P1 Y: P2) 1 axis digital (Z: P8) joystick
- Keys: A(A), B(B), C(P13), D(P14), E(P15), F(P16), Z(P8)
- Dimension is 5.83inch x 2.24inch / 148mm x 57mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Board
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
GamePad
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11