Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1209Copy
Manufacturer Standard Lead Time3 weeks
Order Code4541085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM20.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1209 is an ESD-safe PCB cleaning brush. If users want to have a nice clean board (or maybe user doing some repair) then they can use this stiff-bristled brush without worries. Some people like to drip a little rubbing alcohol on their PCBs after soldering and then scrubbing to remove rosin/flux.
- About 7" long from end to end, scrubby part is 1.5" x 0.5" with 0.5" bristles
Technical Specifications
ESD Brush Type
-
Handle Type
ESD Safe
Overall Length
177.8mm
Product Range
-
Bristle Material
-
Handle Material
-
Width
38.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1