Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237195Copy
Manufacturer Standard Lead Time6 weeks
Order Code175836
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM231.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM231.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237195Copy
Manufacturer Standard Lead Time6 weeks
Order Code175836
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial3.66"
External Height - Metric93mm
External Width - Imperial10.71"
External Width - Metric272mm
External Depth - Imperial8.19"
External Depth - Metric208mm
Product Range-
SVHCTo Be Advised
Product Overview
The VER-26998 is a PCB Rack made of conductive polypropylene.
- Small conductive L-shaped PCB rack
- Made of conductive polypropylene
- Capacity to hold 25 boards
- Recommended that it is used in conjunction with complete static protected work stations
- Design enables storing of boards approximately 25% longer than their base depth
- Meets the resistance required range for packaging of EN 61340-5-1 and Packaging standard IEC 61340-5-3 per IEC 61340-2-3.
Applications
Industrial
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
93mm
External Width - Metric
272mm
External Depth - Metric
208mm
SVHC
To Be Advised
External Height - Imperial
3.66"
External Width - Imperial
10.71"
External Depth - Imperial
8.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32