Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No026-0489MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code3703344
Product RangeMulticomp Pro Pre-Assembled Chip Box
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.290 |
| 10+ | RM23.960 |
| 25+ | RM22.820 |
| 75+ | RM21.860 |
| 150+ | RM21.450 |
| 250+ | RM21.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0489MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code3703344
Product RangeMulticomp Pro Pre-Assembled Chip Box
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial6.3"
External Width - Metric160mm
External Depth - Imperial3.15"
External Depth - Metric80mm
Product RangeMulticomp Pro Pre-Assembled Chip Box
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CH-60 is a pre-assembled Chip Box with static shielding and physical protection for shipping ICs, SIMMs, DIMMs and other sensitive semiconductors. It is made in E flute material, Corstat® coated both sides, printed with ESD logo and supplied fully assembled with high density conductive foam.
- Faraday cage effect channels harmful static away from the content
- Robust design protects against mishandling
- Evironmentally friendly, chip boxes are easily recyclable and biodegradable
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
15mm
External Width - Metric
160mm
External Depth - Metric
80mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
0.59"
External Width - Imperial
6.3"
External Depth - Imperial
3.15"
Product Range
Multicomp Pro Pre-Assembled Chip Box
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029846