Need more?
| Quantity | Price |
|---|---|
| 1+ | RM21.130 |
| 5+ | RM19.790 |
| 10+ | RM18.450 |
| 20+ | RM18.030 |
| 50+ | RM17.600 |
Product Information
Product Overview
The ASSR-V621-302E is a 2-channel SMD Photovoltaic MOSFET Driver specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs externally. The relay driver turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns OFF (contact opens) with an input voltage of 0.8V or less. The 2-channel configuration allows 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2-channel in series or to double the short circuit current by connecting the 2-channel in parallel.
- Low input current - CMOS compatibility
Applications
Industrial
Technical Specifications
DPST-NO (2 Form A)
-
DIP-8
Gull Wing
3.75kV
ASSR-V62X Series
-
-
Surface Mount
-
0.6pF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate