Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA52C724Copy
Manufacturer Standard Lead Time13 weeks
Order Code7330782
Product RangeDUA52 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM626.200 |
| 5+ | RM613.680 |
| 10+ | RM601.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM626.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA52C724Copy
Manufacturer Standard Lead Time13 weeks
Order Code7330782
Product RangeDUA52 Series
Technical Datasheet
Product RangeDUA52 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max24VDC
Power Consumption1.5W
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Measuring if power supply is below the set level
- Measures on own power supply
- Measuring ranges: 8-28V dc
- Adjustable hysteresis: 4 to 50%
- Output: 5A SPDT NE relay
- For mounting on DIN rail in accordance with DIN/EN 50 022
- 17.5mm housing (DIN 43880)
- LED indication for relay and power supply ON
- Dimensions: W=17.5mm H=81.5mm D=67mm
Technical Specifications
Product Range
DUA52 Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Power Consumption
1.5W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07529