Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTV08Copy
Manufacturer Standard Lead Time27 weeks
Order Code4352471
Product RangeSTV Series
Your Part Number
1,871 In Stock
Need more?
1,871 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM22.380 |
| 5+ | RM21.050 |
| 10+ | RM19.710 |
| 20+ | RM16.280 |
| 50+ | RM15.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTV08Copy
Manufacturer Standard Lead Time27 weeks
Order Code4352471
Product RangeSTV Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max10mA
Product RangeSTV Series
Switch TypeSIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
- STV series vertical through hole mount gold flash SIP switch
- 5VDC DIP and SIP switch voltage rating, white actuator color
- 0.14inch termination post length
- Black DIP and SIP switch housing color, polyphenylene sulphide DIP and SIP switch housing material
- 0.92inch length, 0.24inch height, operating temperature range from -25 to 70°C
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
STV Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
10mA
Switch Type
SIP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378