Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K71Copy
Manufacturer Standard Lead Time7 weeks
Order Code2058483
Product RangeHarmony 9001K Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM839.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM839.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K71Copy
Manufacturer Standard Lead Time7 weeks
Order Code2058483
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions3 Position
Switch Terminals-
Lever Travel-
Handle StyleStraight Tip
Rotation Electrical Angle-
Product RangeHarmony 9001K Series
Product Overview
The 9001K71 is a 30mm Joystick Controller with 3-position spring return without contact block.
- 80mm Long Operating Shaft
- Chromium-plated Metal Bezel
- Octagonal Shape of Signalling Unit Head
- IP66 Protection Rating
Applications
Industrial
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
-
Handle Style
Straight Tip
Product Range
Harmony 9001K Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
3 Position
Lever Travel
-
Rotation Electrical Angle
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244