Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450302014072Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134453
Product RangeWS-SLTU Series
Your Part Number
444 In Stock
Need more?
444 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.620 |
| 10+ | RM9.560 |
| 25+ | RM9.490 |
| 50+ | RM9.420 |
| 100+ | RM9.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450302014072Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134453
Product RangeWS-SLTU Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeWS-SLTU Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCLead (04-Feb-2026)
Product Overview
The 450302014072 is a 3.5 x 4.7mm surface mount J-bend side push Switch with 220 ±50g operation force and boss design. It comes with gold-plated contact and UL94V-0 rated PA66 housing. The 436333045822 features SPDT contact configuration.
- UL94V-0 Flame-rated insulator
- 10000MΩ Isolation resistance
- 500VAC Minimum dielectric withstanding voltage
- 30mΩ Maximum contact resistance
- 800g Operation force
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
Lead (04-Feb-2026)
Switch Operation
On-On
Product Range
WS-SLTU Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575