Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784761-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4335248
Product RangeRMX-4120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM22,421.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM22,421.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784761-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4335248
Product RangeRMX-4120
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max750W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max30VDC
Output Current Max75A
Product RangeRMX-4120
SVHCTo Be Advised
Product Overview
784761-01 is a RMX‑4120 programmable power supply device. The RMX‑4120 is a 1U, full-width, single-channel, rack mount DC power supply. It offers 750W of power with flexible voltage and current limits, ranging up to 30VDC or 75A, making it ideal for test systems that require large amounts of power with a broad range of voltage and current values. Additionally, the RMX‑4120 ships with a calibration utility and offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
- Nominal input rating from 100 to 240VAC, 50 to 60Hz, single phase
- Output voltage of 30VDC, output current of 75A, output power of 750W
- ±5mV line regulation and ±5mV load regulation
- 60mV ripple noise
- 100ms rise time
- Operating temperature range from 0 to 50°C (32 to 122°F)
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
30VDC
Product Range
RMX-4120
Output Power Max
750W
Output Voltage Min
-
Output Current Max
75A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001