Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No787855-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4093472
Product RangeOP-8913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM21,681.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM21,681.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787855-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4093472
Product RangeOP-8913
Product TypeDigital I/O Module
Sampling Rate-
Resolution-
No. of Input Channels16Channels
No. of Output Channels16Channels
No. of I/O's32I/O's
Supply Voltage Range-
Operating Temperature Range-
For Use WithNI PXI or CompactRIO
Product RangeOP-8913
SVHCTo Be Advised
Product Overview
OP-8913 is a 32-channel, LVTTL/TTL with fault insertion digital I/O module for SLSC. It supports 16 digital input and 16 digital output LVTTL/TTL channels in a switch load signal conditioning (SLSC) module. This module features fault-insertion capabilities for each signal. User can configure channels as sourcing, sinking, or push-pull outputs or as sourcing or sinking inputs. The OP-8913 is compatible with PXI or CompactRIO hardware with the appropriate cabling and rear transition interfaces.
- Number of input/output channels are 16
- For use with NI PXI or CompactRIO
Technical Specifications
Product Type
Digital I/O Module
Resolution
-
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI PXI or CompactRIO
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
32I/O's
Operating Temperature Range
-
Product Range
OP-8913
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78