Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM478.990 |
| 5+ | RM469.420 |
Product Information
Product Overview
This standalone data logger measures and stores more than 16,000 temperature readings over a -35 to +80°C (-31 to +176°F) range with a resolution of 0.5°C (1°F). The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog 21CFR software. Data can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The data logger is supplied with a lithium metal battery which gives two years’ logging life. The logger is protected against ingress from water and dust to IP67 standard when the cap is fitted.
- -35 to +80°C (-31 to +176°F) measurement range
- Stores over 16,000 readings
- EasyLog 21CFR software available as a free download
- Logging rates between 10 seconds and 12 hours
- High contrast LCD, with two and a half digit temperature display function
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Use as part of a 21CFR Part 11 compliant system
Technical Specifications
Temperature
-
USB
EasyLog Series
1 Channel
16379 Samples
LCD
No SVHC (07-Nov-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate