71 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM3,337.440 |
Product Information
Product Overview
782607-01 is a USB‑6002 8 AI (16-bit, 50kS/s), 2 AO (5kS/s/ch), 13 DIO USB multifunction I/O device. The USB‑6002 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32‑bit counter. The USB‑6002 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB‑6002 with screw-terminal connectivity. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to +45°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only (no enclosure).
Technical Specifications
Multifunction I/O Device
16bit
2Channels
-10V to 10V
NI DAQ Devices
To Be Advised
50kSPS
8Channels
13I/O's
0°C to +45°C
USB-6002
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate