Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 705Copy
Manufacturer Standard Lead Time7 weeks
Order Code3183312
Your Part Number
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,032.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,032.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 705Copy
Manufacturer Standard Lead Time7 weeks
Order Code3183312
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height152mm
External Width70mm
External Depth41mm
Accuracy0.02%
Weight340g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Fluke 705 loop calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops.
- mA sourcing, simulation and measurement
- 0.02% accuracy and 0.001mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24V loop supply with mA measure
- 0-28VDC measurement to check loop voltage
- Easy battery exchange without opening the case
- Compact case with separate protective holster
Contents
Loop calibrator, AC70A alligator clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026 (Discover more: https://www.farnell.com/datasheets/4800832.pdf). Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Calibration Type
Current, Voltage
External Width
70mm
Accuracy
0.02%
Operating Temperature Min
-10°C
Product Range
-
External Height
152mm
External Depth
41mm
Weight
340g
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74