Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM11,255.000 |
Product Information
Product Overview
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. With a push button interface the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measure loop current (0-20mA, 4-20mA) signals with very high accuracy of 0.015% and 1mA resolution
- Measure voltage output process signals from PLCs, transmitters
- Source or simulate 24 mA loop current
- Source voltage to 100mV or 10V
- 24V loop supply with simultaneous current measurement
Contents
Protective Yellow Holster with Test Lead Storage, Instructions Sheet (14 languages), single 9V, PP3 alkaline battery, Test Leads and Crocodile Clips & NIST- traceable calibration report and data.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Voltage
87mm
Voltage:0.01%+2LSD, Current:0.015%+2LSD
-10°C
-
187mm
32mm
330g
55°C
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate