Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDTX-2850-RMCopy
Manufacturer Standard Lead Time11 weeks
Order Code3885012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,011.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,011.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CDTX-2850-RM is a CDTX-2850 series remote mount conductivity transmitter. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Uses CDCE-90 sensors sold separately
- Automatic test solution recognition
Contents
Remote mount conductivity transmitter, Operator’s manual.
Technical Specifications
Accuracy %
2%
External Width
95mm
SVHC
No SVHC (04-Feb-2026)
External Height
82mm
External Depth
95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001