Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEFRAM
Manufacturer Part NoMW9520Copy
Manufacturer Standard Lead Time7 weeks
Order Code3527972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,628.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,628.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Cable and defect locator works for all metal conductors
- Single instrument for maintenance, renovation and improvement
- Transmitter and receiver with panoramic backlighted LCD
- Operates on current-carrying (live) or non current-carrying mains circuits
- Adjustable level for the transmitter (3 levels), adjustable sensitivity for the receiver
- Several transmitters can be used with different coding
- Powerful built-in torch with LED, silent mode
- Non contact voltage detector function (on the receiver)
- Easy-to-use, 300V CAT III safety rated
Contents
Transmitter MW9520-E, Receiver MW9520-R, Carrying case, Main socket adapter (995201000), Screw adapter E27 (995202000), Bayonet adapter B22 (995203000), Set of red + black alligator clips (SA110), Set of red + black test leads (SA105), Earth spike (995204000), 12 x 1.5V AAA batteries, Instruction manual.
Technical Specifications
Depth Measurement
2m
External Width
78mm
Weight
390g
External Height
45mm
External Depth
247mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7