Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH300Copy
Manufacturer Standard Lead Time6 weeks
Order Code2862193
Also Known AsGTIN UPC EAN: 793950443002
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM552.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM552.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RH300 from Extech Instruments is a compact hygro-thermometer psychrometer ideal for field applications. Simultaneously displays relative humidity (10 to 90 percent RH), air temperature and dew point or wet bulb. Calculates T1-T2 differential (air temperature minus external probe temperature) using optional probe (TP890) and T2 minus dew point. This compact meter is well-suited for field applications. Unique sensor cap closes to protect to protect meter during storage.
- Wet bulb measurements without slinging
- Switchable °F/°C temperature units with 0.1° resolution
- Data hold freezes current reading on display
- Max/min readings
- Auto power off to save battery life
- RH300 complete with 2 AAA batteries
- Product comes with 1 years warranty
Contents
2 AAA batteries.
Technical Specifications
Accuracy %
3%
External Height
178.5mm
External Depth
24.7mm
Resolution (°C)
0.1°C
External Width
48.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13