Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoMR59Copy
Manufacturer Standard Lead Time7 weeks
Order Code2981007
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,664.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,664.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
IP40 rated affordable ball probe moisture meter with BLUETOOTH®. It is used by professionals in moisture remediation, pest control, home or building inspection and floor installation. It is a high-quality, reliable and easy to use moisture-detection tool.
- Work in dim lighting with the backlit display and bright worklight
- METERLiNK® communications protocol
- Survey large areas quickly and non-destructively
- Capacitive (non-invasive) measurement principle
- Wirelessly connect the meter to FLIR Tools Mobile to view readings from a mobile device
- Detect moisture in a wide range of common building materials
- Receive stable, repeatable readings
- 9V battery typical 40 hours without worklight battery life
- Impact-resistant plastic housing material
Applications
Test & Measurement
Technical Specifications
Operating Temperature Min
0°C
External Height
240.5mm
External Width
67mm
Operating Temperature Max
30°C
External Depth
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536