Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoSU 130Copy
Manufacturer Standard Lead Time8 weeks
Order Code3290063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM643.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM643.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Professional sound level meter with 130db maximum measuring capacity
- Measures the sound intensity in the workplace
- Helps in differentiating between normal noise influences, and excessive noise
- RS-232 data interface
- Delivered in a hard carrying case
- Multi measuring functions Selectable methods of evaluation
- Function to set limits: programmable target value for go/no-go test values
- TRACK function for continuous recording of variable environmental conditions
- Peak hold mode to capture peaks
- Internal memory for measured values for 30 measurements. Can be displayed on the PC
Technical Specifications
Sound Level Min
-
Accuracy dB
-
Operating Temperature Min
-10°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2