Need more?
| Quantity | Price |
|---|---|
| 1+ | RM12,154.590 |
Product Information
Product Overview
HI-6321-02 is an advanced conductivity benchtop meter. HI6321 is a streamlined Conductivity/Resistivity/TDS/Salinity/Temperature benchtop meter with a large touch screen display, comprised of a housing and an integrated conductivity measurement module. Compact and easy to operate, the HI6321 includes Hanna’s HI7631233 four-ring conductivity/ resistivity/TDS/salinity probe.
- 7-inch capacitive touchscreen with responsive multi-touch operation
- Intuitive icons and five display modes simplify navigation and analysis
- Measures conductivity, resistivity, TDS, salinity, and temperature
- Application-specific profiles enable quick setup and measurement
- Stability indicator ensures reliable and consistent readings
- Automatic or manual temperature compensation enhances accuracy
- Galvanic isolation improves conductivity measurement performance
- Supports single and multi-point conductivity calibration standards
- Stores over 1,000,000 data points with date and time stamps
- USB, Ethernet, and Wi-Fi connectivity enable easy data export
Contents
HI-6321-02 advanced conductivity benchtop meter, HI7631233 four-ring conductivity probe, 1413 μS/cm conductivity standard solution (4 sachets), 5000 μS/cm conductivity standard solution (2 sachets), 12880 μS/cm conductivity standard solution(2 sachets), Electrode rinse solution (2 sachets), Electrode arm with base plate and screw (requires mounting), 24V DC power adapter, USB-C to USB-A cable, Probe quality certificate, Instrument quality certificate, Quick reference guide.
Technical Specifications
0µS/cm to 1000mS/cm
0.08ppb
77mm
205mm
No SVHC (04-Feb-2026)
999.9ppm
-20°C to +120°C
160mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate