Need more?
| Quantity | Price |
|---|---|
| 1+ | RM449.810 |
| 3+ | RM389.270 |
Product Information
Product Overview
The MP101 delivers the functionality of a precision clamp meter and a 1MHz oscilloscope in one versatile instrument. Measuring AC/DC current up to 1000A, voltages up to 1000V, resistance to 100MΩ, capacitance to 20mF, and frequency to 20MHz, it’s designed for high-power applications and advanced diagnostics. With 20,000 counts, diode test, and continuity check, the MP101 provides professional accuracy and convenience for electricians, engineers, and technicians.
- Clamp meter with integrated 1MHz oscilloscope for multifunctional testing
- 20,000 counts display for high-precision readings
- DC Voltage: 20.000mV to 1000.0V
- AC Voltage: 200.000mV to 1000.0V
- DC Current: 20.00A to 1000A
- AC Current: 20A to 1000A
- Resistance: up to 100.00MΩ
- Capacitance: up to 20.00mF
- Frequency: up to 20.000MHz
- Additional functions: diode test and continuity check
- Clamp design for safe, non-intrusive current measurement
- Combines a clamp meter and oscilloscope into one compact device, saving cost and space
- Measures high currents up to 1000A safely without breaking the circuit
- High-resolution display ensures accurate diagnostics in demanding applications
- Covers a broad range of tests, from power systems to detailed electronic analysis
- Ideal for electricians, field engineers, and service technicians working with high-power systems
- Built-in continuity and diode check simplifies everyday troubleshooting
- Portable and durable, making it suitable for both on-site and workshop use
Applications
Test & Measurement, Electrical and Electronics, Embedded Design & Development, Research & Development, Electronics Service
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
1kV
100Mohm
Auto, Manual
38mm
No SVHC (25-Jun-2025)
1kA
1kV
True RMS
4.5
Multicomp Pro Multifunction Meters With Oscilloscope
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate