Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,888.050 |
Product Information
Product Overview
MA500 is a Miniflex clamp meter (3000AAC) designed to measure DC and AC currents up to 1MHz using dual Hall effect/Transformer technology. It includes an internal NiMh rechargeable battery and can be recharged or powered using a 5VDC power supply via the female type-B µUSB connector with which it is equipped. It has an automatic standby system (which can be deactivated), an automatic “DCzero" system for compensation of magnetic and electronic drift, a switchable selective filter (3KHz, 30KHz) and a system for compensating the effects of the earth fi eld and other constant DC fields. Its ability to measure AC+DC signals is useful for True RMS measurements.
Technical Specifications
AC Current
-
-
-
110mm
No SVHC (27-Jun-2024)
3kA
-
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate