Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 321Copy
Manufacturer Standard Lead Time8 weeks
Order Code3890510
Product Range320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM854.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM854.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 321Copy
Manufacturer Standard Lead Time8 weeks
Order Code3890510
Product Range320 Series
Technical Datasheet
DMM FunctionsAC Current, Voltage, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits4
Jaw Opening Max25.4mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Clamp meters with the inrush feature measure motor starting current like a circuit breaker or overload unit sees it. One button lets you troubleshoot current surges that can cause nuisance tripping. Fluke’s inrush feature gives you a synchronised reading of the current draw profile from motor start up
- Narrow body and jaw fit into small spaces
- Accurate low current measurements
- Inrush current feature on most models
- Auto shut-off
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Clamp meter, AAA alkaline batteries, instruction card, safety information sheet, soft carrying case, test leads
Technical Specifications
DMM Functions
AC Current, Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
400ohm
Range Selection
Auto
Jaw Opening Max
25.4mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
4
Product Range
320 Series
Technical Docs (1)
Alternatives for FLUKE 321
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58