Need more?
| Quantity | Price |
|---|---|
| 1+ | RM896.840 |
| 5+ | RM867.910 |
| 10+ | RM824.520 |
Product Information
Product Overview
FLUKE-301E/APC is an AC/DC clamp meter. It is designed with a lightweight and compact body, which allows you to carry it around in your pocket. The slim and thin jaw can easily fit into tightly packed wires. The Fluke 301E test current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode, etc. You can handle multiple test needs with just one tool. With the AC/DC function, it can be applied to more application scenarios requiring DC testing, such as new energy of PV and wind power, new energy vehicles, communications, data centres, etc.
- Body weighs only 132g and is 16mm thick, which is light and portable and can be fitted into a pocket
- The slim and thin jaw of only 10mm can easily clamp onto tightly packed wires
- 1000A AC range, 0.01A high resolution
- Backlight display, 34mm jaw opening
- IP30 rated
- CAT III 300V safety rating
- Powered by 2 AAA, IEC LR03 battery
- 1 year warranty
- Dimension is (H x W x L) 190mm x 52mm x 16mm
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600V
60kohm
Manual
34mm
No SVHC (25-Jun-2025)
1kA
600V
-
-
301E Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate