FLUKE-301E
Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-301ECopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4785087 |
| Product Range | 301E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM863.520 |
| 5+ | RM835.670 |
| 10+ | RM809.550 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-301ECopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4785087 |
| Product Range | 301E Series |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| Current Measure AC Max | 1kA |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 60kohm |
| DMM Response Type | - |
| Range Selection | Manual |
| No. of Digits | - |
| Jaw Opening Max | 34mm |
| Product Range | 301E Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
FLUKE-301E/APC is an AC/DC clamp meter. It is designed with a lightweight and compact body, which allows you to carry it around in your pocket. The slim and thin jaw can easily fit into tightly packed wires. The Fluke 301E test current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode, etc. You can handle multiple test needs with just one tool. With the AC/DC function, it can be applied to more application scenarios requiring DC testing, such as new energy of PV and wind power, new energy vehicles, communications, data centres, etc.
- Body weighs only 132g and is 16mm thick, which is light and portable and can be fitted into a pocket
- The slim and thin jaw of only 10mm can easily clamp onto tightly packed wires
- 1000A AC range, 0.01A high resolution
- Backlight display, 34mm jaw opening
- IP30 rated
- CAT III 300V safety rating
- Powered by 2 AAA, IEC LR03 battery
- 1 year warranty
- Dimension is (H x W x L) 190mm x 52mm x 16mm
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 60kohm |
| Range Selection | Manual |
| Jaw Opening Max | 34mm |
| SVHC | No SVHC (25-Jun-2025) |
| Current Measure AC Max | 1kA |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | - |
| No. of Digits | - |
| Product Range | 301E Series |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .132 |
