Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,466.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,466.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0675
Order Code1757385
Also Known AsMX675
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1.4kV
Resistance Measure Max9.999kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max40mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Equipped with all the functions of a clamp-on ammeter and all-round multimeter, these models provide the measurement solutions that every electrician requires.
- Can clamp conductors up to 42 mm in diameter and measure intensities of up to 1,000 A AC
- Ergonomic
- Simultaneous voltage and current measurement
Applications
Industrial, Maintenance & Repair, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC Current, Voltage, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
9.999kohm
Range Selection
Auto, Manual
Jaw Opening Max
40mm
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
1kA
Voltage Measure DC Max
1.4kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48