Print Page
N8487S/-100/-301
RF Power Sensor, 1.5m Sensor Cable, 0Hz to 50GHz, -35dBm to +20dBm, 2.4mm Plug, N8480S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/-100/-301Copy
Manufacturer Standard Lead Time9 weeks
Order Code4860838
Product RangeN8480S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM150,671.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM150,671.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/-100/-301Copy
Manufacturer Standard Lead Time9 weeks
Order Code4860838
Product RangeN8480S Series
Technical Datasheet
Test Frequency Range0Hz to 50GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
RF Connector Type2.4mm Plug
Product RangeN8480S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N8487S/-100/-301 is a balance thermocouple power sensor intended to be used as measurement standards for RF power. It is suitable for use in a microcalorimeter-based primary measurement standard and as a secondary or reference measurement standard. The new balance thermocouple power sensors offer a broad frequency range, DC up to 50GHz, high maximum input power of up to +20dBm, fast measurement speed/settling time, as well as ease of maintenance.
- Power range of -35 to +20dBm
- Maximum input DC power of 316mW / +25dBm
- Max i/p RF power CW signal: 316mW/+25dBm (50 ohm impedance), modulated pulse signal: 15W/+42dBm(2us)
- RF to DC thermoelectric substitution measurement method
- Less than 0.2 reflection coefficient magnitude across frequency range at 50 ohm reference impedance
- DC resistance ranges from 50 ohm to 2kohm
- New transfer standard with faster measurements, wider frequency range and easy maintenance
- Available with 100 option (2.4mm male connector) and 301 option (1.5m/5ft sensor cable)
- Dimension is 72mm x 26mm x 28mm
Contents
Balance thermocouple power sensor, Power sensor cable 5ft (1.5m).
Technical Specifications
Test Frequency Range
0Hz to 50GHz
Measurement Speed
-
Product Range
N8480S Series
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6